
Cornell Dubilier DMT1P33K-F technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 13.2mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 17mm |
| Length | 20.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DMT |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 65V |
| DC Rated Voltage | 100V |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DMT1P33K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.