Cornell Dubilier DMT1P68K technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Height | 17.5mm |
| Lead Pitch | 25mm |
| Length | 28.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Series | DMT |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| Width | 12.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier DMT1P68K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.