
Radial film capacitor with 68nF capacitance and 10% tolerance, designed for 100V DC and 65V AC applications. Features a PET dielectric and polyester material, operating across a -55°C to 125°C temperature range. Through-hole mounting with a 10.7mm lead pitch and 0.8mm lead diameter. Dimensions include 11.7mm height, 14.2mm length, and 7mm width.
Cornell Dubilier DMT1S68K-F technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 11.7mm |
| Height - Seated (Max) | 0.554inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10.7mm |
| Length | 0.56inch |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DMT |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 65V |
| DC Rated Voltage | 100V |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DMT1S68K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.