Cornell Dubilier DMT2P1K technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Diameter | 813um |
| Dielectric Material | Polyester |
| Height | 13mm |
| Lead Pitch | 17mm |
| Length | 20.8mm |
| Life (Hours) | 500Hour |
| RoHS Compliant | No |
| Series | DMT |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| Width | 9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier DMT2P1K to view detailed technical specifications.
No datasheet is available for this part.