Radial polyester film capacitor with 100nF capacitance and 250V DC rating. Features 10% tolerance, 125°C maximum operating temperature, and through-hole mounting with radial leads. Dielectric material is PET, with a lead pitch of 17mm and lead diameter of 0.8mm. RoHS compliant and designed for a wide operating temperature range from -55°C to 125°C.
Cornell Dubilier DMT2P1K-F technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 9mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 13mm |
| Height - Seated (Max) | 0.606inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 17mm |
| Length | 20.8mm |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DMT |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DMT2P1K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.