
Polyester film capacitor with 220nF capacitance and 250V DC rated voltage. Features 10% tolerance, radial leaded construction for through-hole mounting, and a dielectric material of PET. Operating temperature range spans from -55°C to 125°C. RoHS compliant with PC pin terminations.
Cornell Dubilier DMT2P22K-F technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 10.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 16mm |
| Height - Seated (Max) | 0.724inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 20.2mm |
| Length | 24mm |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DMT |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Width | 0.413inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DMT2P22K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.