Cornell Dubilier DMT2P47K-F technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height | 18.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 23.4mm |
| Length | 28.2mm |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DMT |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DMT2P47K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.