Cornell Dubilier DMT4P22K technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height | 20.6mm |
| Lead Pitch | 29.7mm |
| Length | 33.5mm |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DMT |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 10.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier DMT4P22K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.