
Radial film capacitor with 10nF capacitance and 400V DC rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Through-hole mounting with a 10.2mm lead pitch and 0.8mm lead diameter. Dimensions are 14.4mm (L) x 8.4mm (W) x 11.6mm (H). RoHS compliant and lead-free.
Cornell Dubilier DMT4S1K-F technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8.4mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 11.6mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10.2mm |
| Length | 14.4mm |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DMT |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 8.4mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DMT4S1K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.