
Cornell Dubilier DMT6D33K technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Height | 9.5mm |
| Lead Pitch | 13.8mm |
| Length | 17.6mm |
| RoHS Compliant | No |
| Series | DMT |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 630V |
| Width | 6.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier DMT6D33K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.