Cornell Dubilier DMT6P22K-F technical specifications.
| Capacitance | 220nF |
| Lead Free | Lead Free |
| Lead Pitch | 32.9mm |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 630V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DMT6P22K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.