Cornell Dubilier DMT6S15K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8.7 |
| Length | 20.8 |
| Manufacturer Series | DMT |
| Capacitance | 0.015 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 600 |
| Series | DMT(600/630 VOLT) |
| Height | 15.28 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier DMT6S15K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.