
Cornell Dubilier DMT6S22K technical specifications.
| Capacitance | 22nF |
| Dissipation Factor | 1% |
| Height | 14.4mm |
| Lead Pitch | 17mm |
| Length | 20.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DMT |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 630V |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier DMT6S22K to view detailed technical specifications.
No datasheet is available for this part.