Cornell Dubilier DMT6S22K-F technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height | 14.4mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 17mm |
| Length | 20.8mm |
| Life (Hours) | 500Hour |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DMT |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DMT6S22K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.