Cornell Dubilier DPFF12D47J-F technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 18.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DPFF |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 1.2kV |
| Voltage Rating (AC) | 475V |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DPFF12D47J-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.