Radial film capacitor with 4.7nF capacitance and 5% tolerance. Features a 1.6kV DC rated voltage and 500V AC rated voltage. Constructed with a PP dielectric and rated for operation from -55°C to 105°C. Through-hole mounting with PC pin terminations and a 18.3mm lead pitch. Dimensions are 33mm length, 15.2mm width, and 15.2mm height.
Cornell Dubilier DPFF16D47J-F technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 15.2mm |
| Height - Seated (Max) | 0.598inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 18.3mm |
| Length | 1.299inch |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DPFF |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 1.6kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DPFF16D47J-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.