Cornell Dubilier DPFF16S33J technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Dielectric | PP |
| Height | 24.1mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.8mm |
| Length | 43.2mm |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | DPFF |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Width | 24.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier DPFF16S33J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.