Cap Film 0.12uF 200V PP 5% (33 X 14 X 14mm) Radial 18.3mm 105°C
Cornell Dubilier DPFF2P12J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.12 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier DPFF2P12J to view detailed technical specifications.
No datasheet is available for this part.