Cornell Dubilier DPFF2S15JS-F technical specifications.
| Capacitance | 0.015uF |
| Voltage | 200VDC|155VAC |
| Tolerance | 5% |
| DC Rated Voltage | 200VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 155VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17.8 X 7.1 X 8.6mm |
| Terminal Pitch | 9.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier DPFF2S15JS-F to view detailed technical specifications.
No datasheet is available for this part.