Radial film capacitor with 150nF capacitance and 400V DC rating. Features polypropylene dielectric, 5% tolerance, and a dissipation factor of 0.1%. Operates from -55°C to 105°C with a 200V AC rating. Dimensions are 33mm (L) x 16.5mm (W) x 16.5mm (H) with an 18.3mm lead pitch. RoHS compliant and suitable for through-hole mounting.
Cornell Dubilier DPFF4P15J-F technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 16.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Dissipation Factor | 0.1% |
| Height | 16.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 18.3mm |
| Length | 33mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DPFF |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DPFF4P15J-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.