Radial film capacitor with 47nF capacitance and 400V DC rating. Features 5% tolerance and PP dielectric construction, operating from -55°C to 105°C. Dimensions are 33mm length, 12.7mm depth, and 12.7mm height, with a 18.3mm lead pitch. Through-hole mounting with PC pin terminations.
Cornell Dubilier DPFF4S47J-F technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 12.7mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12.7mm |
| Height - Seated (Max) | 0.5inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 18.3mm |
| Length | 33mm |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DPFF |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DPFF4S47J-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.