Cornell Dubilier DPFF8D56JS technical specifications.
| Capacitance | 0.0056uF |
| Voltage | 800VDC|450VAC |
| Tolerance | 5% |
| DC Rated Voltage | 800VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.8 X 7.1 X 8.6mm |
| Terminal Pitch | 18.3mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier DPFF8D56JS to view detailed technical specifications.
No datasheet is available for this part.