Radial film capacitor with 4.7µF capacitance and 250V DC rating. Features polypropylene dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Dimensions are 47mm length, 20mm width, and 30mm height with a 40mm lead pitch. Through-hole mounting with PC pin terminations. RoHS compliant.
Cornell Dubilier DPM2W4P7K-F technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 20mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 30mm |
| Height - Seated (Max) | 1.299inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 40mm |
| Length | 47mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DPM |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DPM2W4P7K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.