Cornell Dubilier DPM2W6P8K-F technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.417inch |
| Lead Pitch | 1.575inch |
| Length | 1.85inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DPM |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.906inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DPM2W6P8K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.