This film capacitor from Cornell Dubilier features a capacitance of 0.15uF with a tolerance of 10%. It is rated for a DC voltage of 400V and an AC voltage of 220V. The operating temperature range is from -55 to 105 degrees Celsius. The capacitor is mounted through a hole and has a radial termination style with a size of 26 X 8 X 15 and a terminal pitch of 22.5.
Cornell Dubilier DPM4P15K technical specifications.
| Capacitance | 0.15uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26 X 8 X 15mm |
| Terminal Pitch | 22.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier DPM4P15K to view detailed technical specifications.
No datasheet is available for this part.