Cornell Dubilier DPM4P1K technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height - Seated (Max) | 0.669inch |
| Lead Pitch | 0.591inch |
| Length | 0.713inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DPM |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| Width | 0.354inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier DPM4P1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.