Cornell Dubilier DPP1P47K technical specifications.
| Capacitance | 470nF |
| Dielectric | PP |
| Height | 24mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 32mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | DPP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 70V |
| DC Rated Voltage | 100V |
| Width | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier DPP1P47K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.