
Radial film capacitor with 22nF capacitance and 250V DC rating. Features a polypropylene dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Dimensions are 15mm (length) x 8mm (depth) x 13mm (height) with a 10mm lead pitch. Through-hole mounting with PC pin terminations.
Cornell Dubilier DPP2S22K-F technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 13mm |
| Height - Seated (Max) | 0.63inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 15mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DPP |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 250V |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DPP2S22K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.