Radial film capacitor, 33nF capacitance, 400V DC rated voltage, 250V AC rated voltage, 10% tolerance, and PP dielectric. Features a 15mm lead pitch, 0.6mm lead diameter, and operates from -55°C to 105°C with a 1000-hour life rating. Dimensions are 19.5mm length, 10mm depth, and 17mm height. Through-hole mounting with PC pin terminations.
Cornell Dubilier DPP4S33K-F technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 10mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 17mm |
| Height - Seated (Max) | 0.787inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 19.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DPP |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 400V |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DPP4S33K-F to view detailed technical specifications.
No datasheet is available for this part.