Cornell Dubilier DPP6D47K technical specifications.
| Capacitance | 4.7nF |
| Dielectric | PP |
| Height | 12.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Length | 15mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | DPP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier DPP6D47K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.