Cornell Dubilier DPPM12S1K-F technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 16mm |
| Lead Pitch | 26.5mm |
| Length | 31mm |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DPPM |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 475V |
| DC Rated Voltage | 1.2kV |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DPPM12S1K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.