Cornell Dubilier DPPM20D1K technical specifications.
| Capacitance | 1nF |
| Dielectric | PP |
| Height | 12.5mm |
| Lead Pitch | 21mm |
| Length | 25mm |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Series | DPPM |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier DPPM20D1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.