Cornell Dubilier DPPS20D22J-F technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 2000VDC|500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 500VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 25 X 12 X 17mm |
| Terminal Pitch | 21mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cornell Dubilier DPPS20D22J-F to view detailed technical specifications.
No datasheet is available for this part.