Cornell Dubilier EDLF474B5R5C technical specifications.
| Capacitance | 470mF |
| Package/Case | Radial |
| Diameter | 21.5mm |
| ESR (Equivalent Series Resistance) | 75R |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage | 5.5V |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier EDLF474B5R5C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.