
Cornell Dubilier EDLHW226D2R3R technical specifications.
| Capacitance | 22F |
| Package/Case | Radial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 100mR |
| Lead Pitch | 7.5mm |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HW |
| Termination | PC Pins |
| Tolerance | 30% |
| Voltage | 2.7V |
| Voltage Rating | 2.3V |
| DC Rated Voltage | 2.3V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier EDLHW226D2R3R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.