
Cornell Dubilier EDLSD104V5R5C technical specifications.
| Capacitance | 100mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Depth | 5mm |
| Diameter | 10.5mm |
| ESR (Equivalent Series Resistance) | 75R |
| Lead Pitch | 5mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SD |
| Termination | PC Pins |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier EDLSD104V5R5C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.