
Cap Kit 100uF to 220uF 2VDC to 6.3VDC Surface Mount 7343-31 5 X 6 Capacitor
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier ESRD-KIT9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Dielectric Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ESRD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier ESRD-KIT9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.