Surface mount aluminum electrolytic capacitor featuring a 10µF capacitance and 6.3V DC voltage rating. This polarized capacitor offers a tight 20% tolerance, 55mΩ ESR, and a ripple current capability of 1.4A. Designed for demanding applications, it operates from -55°C to 105°C and boasts a 1000-hour life rating. The 2917 (7343 metric) case code provides a compact 7.3mm x 4.3mm x 4.3mm footprint.
Cornell Dubilier ESRD100M06R technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 0.06% |
| ESR (Equivalent Series Resistance) | 55mR |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | ESRD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier ESRD100M06R to view detailed technical specifications.
No datasheet is available for this part.