The ESRD101M06 is a 100uF polymer aluminum electrolytic capacitor with a voltage rating of 6.3VDC and a tolerance of 20%. It has an ESR of 0.015 and a ripple current of 3000. The capacitor is designed for surface mount applications and has a size of 7.3 X 4.3 X 2.8. It is constructed with a flat design and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 105 degrees Celsius.
Cornell Dubilier ESRD101M06 technical specifications.
| Capacitance | 100uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.015Ohm |
| Ripple Current | 3000mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 7.3 X 4.3 X 2.8mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier ESRD101M06 to view detailed technical specifications.
No datasheet is available for this part.