
Surface mount aluminum polymer capacitor with 100µF capacitance and 6.3VDC voltage rating. Features 20% tolerance, 15mΩ ESR, and 3A ripple current. Operates from -55°C to 105°C with a 500-hour life rating. Dimensions are 7.3mm (L) x 4.3mm (W) x 3.1mm (H). RoHS compliant and supplied in bulk packaging.
Cornell Dubilier ESRD101M06B technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 3.1mm |
| Lead Length | 1.3mm |
| Leakage Current | 3uA |
| Length | 7.3mm |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Series | ESRD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier ESRD101M06B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.