
100µF, 6.3V polarized aluminum electrolytic capacitor with 20% tolerance. Features a 15mΩ ESR and 3A ripple current capability. Surface mountable in a 2917 (7343 metric) case code, this solid polymer capacitor operates from -55°C to 105°C with a leakage current of 3µA. Designed for tape and reel packaging, it offers a 1000-hour life rating.
Cornell Dubilier ESRD101M06R technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Leakage Current | 3uA |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Series | ESRD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier ESRD101M06R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
