Aluminum polymer capacitor, 120µF capacitance, 4VDC voltage rating, and 20% tolerance. Features a low ESR of 15mΩ and a ripple current capability of 3A. Operates across a wide temperature range from -55°C to 105°C. Surface mountable with dimensions of 7.3mm (length) x 4.3mm (width) x 2.8mm (height). RoHS compliant for environmental considerations.
Cornell Dubilier ESRD121M04B technical specifications.
| Capacitance | 120uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 2.8mm |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3A |
| Ripple Current (AC) | 3A |
| RoHS Compliant | Yes |
| Series | ESRD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier ESRD121M04B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.