Cornell Dubilier ESRD150M12R technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 1.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current (AC) | 1.3A |
| RoHS Compliant | Yes |
| Series | ESRD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 12.5V |
| DC Rated Voltage | 12.5V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier ESRD150M12R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.