Cornell Dubilier ESRD220M06R technical specifications.
| Capacitance | 22uF |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 40mR |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 0.287inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Ripple Current | 1.6A |
| RoHS Compliant | Yes |
| Series | ESRD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier ESRD220M06R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.