Aluminum polymer capacitor with 4.7µF capacitance and 16V DC voltage rating. Features 20% tolerance, 80mΩ ESR, and 1A ripple current. Surface mount design in a 7.3 x 4.3 x 1.8mm (2917/7343) package, operating from -55°C to 105°C with 1000 hours of life at rated conditions. RoHS compliant and suitable for automotive applications.
Cornell Dubilier ESRD4R7M16B technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 0.06% |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Leakage Current | 3uA |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | ESRD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier ESRD4R7M16B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.