
Surface mount aluminum electrolytic capacitor, polarized, featuring 8.2µF capacitance and a 16V DC rating. Offers 20% tolerance, 45mΩ ESR, and 1.3A ripple current. Designed for operation between -55°C and 105°C, with a 1000-hour life rating. Packaged in a 2917 (7343 metric) case code, this RoHS compliant component is supplied on tape and reel.
Cornell Dubilier ESRD8R2M16R technical specifications.
| Capacitance | 8.2uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 0.06% |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | ESRD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier ESRD8R2M16R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
