
Cornell Dubilier ESRE151M06B-F technical specifications.
| Capacitance | 150uF |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 12mR |
| Height - Seated (Max) | 0.161inch |
| Length | 0.287inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 3.3A |
| Series | ESRE |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier ESRE151M06B-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.