
150µF, 6.3V polarized aluminum electrolytic capacitor with 20% tolerance. Features a low 12mΩ ESR and 3.3A ripple current capability. Designed for surface mount applications with a 2917 (7343 metric) case code, measuring 7.3mm L x 4.3mm W x 4.1mm H. Operates from -55°C to 105°C with a leakage current of 3µA and a dissipation factor of 0.1%. Packaged in tape and reel, this lead-free and RoHS compliant component offers a 1000-hour life rating.
Cornell Dubilier ESRE151M06R technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 4.1mm |
| Height - Seated (Max) | 0.161inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3.3A |
| RoHS Compliant | Yes |
| Series | ESRE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier ESRE151M06R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
