Cornell Dubilier ESRE391M02XB technical specifications.
| Capacitance | 390uF |
| Package/Case | 2917 |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 10mR |
| Height | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | ESRE |
| Tolerance | 20% |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier ESRE391M02XB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.