
Cornell Dubilier ESRE391M0ER-F technical specifications.
| Capacitance | 390uF |
| Package/Case | 2917 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Series | ESRE |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier ESRE391M0ER-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.